Converters
MAX5429EGA
Description: Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, CQCC8, 3 X 3 MM, EXPOSED PAD, QFN-8

Overview of MAX5429EGA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5429EGA by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX5429EGA-ND
DigiKey MAX5429 ONE-TIME PROGRAMMABLE, L Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT 1203
In Stock
  • 258 $1.1600
$1.1600 Buy Now
Rochester Electronics MAX5429 One-Time Programmable, Linear-Taper Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1203
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9959
$0.9959 / $1.1700 Buy Now

CAD Models for MAX5429EGA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5429EGA by Maxim Integrated Products

MAX5429EGA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
VQCCN, SOLCC8,.12,25
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-CQCC-N8
JESD-609 Code
e0
Length
3 mm
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VQCCN
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. MAX5429EGA
    Maxim Integrated Products
    Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, CQCC8, 3 X 3 MM, EXPOSED PAD, QFN-8
    VS

Related Parts for MAX5429EGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5429EGA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5429EGA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5429EGA would you like to use for your alert(s)?
  • Please alert me when MAX5429EGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5429EGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5429EGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5429EGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5429EGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5429EGA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: