MAX5440EAG+T
Maxim Integrated Products
Description: Rotary Position Encoder

Overview of MAX5440EAG+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MAX5440EAG+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX5440EAG+T-ND
DigiKey IC VOLUME CONTROL 24SSOP Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for MAX5440EAG+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5440EAG+T by Maxim Integrated Products

MAX5440EAG+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Terminal Finish
MATTE TIN
Want to compare parts?
  1. MAX5440EAG+T
    Maxim Integrated Products
    Rotary Position Encoder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5440EAG+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5440EAG+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5440EAG+T would you like to use for your alert(s)?
  • Please alert me when MAX5440EAG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5440EAG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5440EAG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5440EAG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5440EAG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5440EAG+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: