-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo Audio Taper Potentiometers with Pushbutton Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5456EEE
|
Mouser Electronics | Digital Potentiometer ICs Stereo Audio Taper Potentiometers with Pushbutton Interface RoHS: Compliant | 150 |
|
$2.2700 / $4.5200 | Buy Now |
|
Analog Devices Inc | Stereo Audio Taper Potentiomet Min Qty: 1 Package Multiple: 1 | 5569 |
|
$2.2702 / $4.5200 | Buy Now |
|
Ameya Holding Limited | Stereo Audio Taper Potentiometers with Pushbutton Interface | 5569 |
|
RFQ | |
DISTI #
2516206
|
element14 Asia-Pacific | DIGITAL POT, 10K, DUAL, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$2.3028 / $4.7679 | Buy Now |
DISTI #
2516206
|
Farnell | DIGITAL POT, 10K, DUAL, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$2.2668 / $2.6551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5456EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5456EEE+
Analog Devices Inc
Stereo Audio Taper Potentiometers with Pushbutton Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-31 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5456EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5456EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5456EEE+ | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, CMOS, PDSO16, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX5456EEE+ vs MAX5456EEE+ |