Part Details for MAX5456EEE+ by Maxim Integrated Products
Overview of MAX5456EEE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5456EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4953
|
Newark | Digital Pot, 10K, Dual, Qsop-16, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Pushbutton, Track Taper:Log (Audio), Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5456EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$2.9400 / $4.7000 | Buy Now |
DISTI #
MAX5456EEE+-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 16QSOP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
673 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 47 |
|
$2.1700 / $3.2550 | Buy Now |
Part Details for MAX5456EEE+
MAX5456EEE+ CAD Models
MAX5456EEE+ Part Data Attributes:
|
MAX5456EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5456EEE+
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, CMOS, PDSO16, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for MAX5456EEE+
This table gives cross-reference parts and alternative options found for MAX5456EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5456EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5456EEE+ | Stereo Audio Taper Potentiometers with Pushbutton Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5456EEE+ vs MAX5456EEE+ |