Part Details for MAX5466EUK by Maxim Integrated Products
Overview of MAX5466EUK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5466EUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5466EUK-ND
|
DigiKey | 32-TAP FLEAPOT, 2-WIRE DIGIPOT Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
863 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | MAX5466 32-Tap Fleapot, 2-Wire Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 863 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for MAX5466EUK
MAX5466EUK CAD Models
MAX5466EUK Part Data Attributes
|
MAX5466EUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5466EUK
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, MO-178, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
Alternate Parts for MAX5466EUK
This table gives cross-reference parts and alternative options found for MAX5466EUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5466EUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5466EUK+T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX5466EUK vs MAX5466EUK+T |
MAX5466EUK+ | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX5466EUK vs MAX5466EUK+ |
MAX5466EUK+T | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX5466EUK vs MAX5466EUK+T |
MAX5466EUK+ | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX5466EUK vs MAX5466EUK+ |