There are no models available for this part yet.
Overview of MAX5477EUD+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX5477EUD+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4966
|
Newark | Digital Pot, 10K, Dual, Tssop-14, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5477EUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$4.2800 / $6.1600 | Buy Now | |
DISTI #
MAX5477EUD+-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2123 In Stock |
|
$2.8750 / $7.3500 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.4640 / $4.9280 | Buy Now | ||
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 10000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, BICMOS, PDSO14 | 16 |
|
$3.3000 / $6.6000 | Buy Now |
CAD Models for MAX5477EUD+ by Maxim Integrated Products
Part Data Attributes for MAX5477EUD+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 X 5 MM, LEAD FREE, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NONVOLATILE MEMORY; OTHER RESISTOR ARRAY IS: 10000 OHMS WITH 256 TAP POSITIONS
|
Bandwidth-Nom
|
0.4 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
256
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Coefficient-Nom
|
70 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for MAX5477EUD+
This table gives cross-reference parts and alternative options found for MAX5477EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5477EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5477EUD-T | Digital Potentiometer, BICMOS, PDSO14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD-T |
MAX5477EUD | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD |
MAX5477EUD+T | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, LEAD FREE, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD+T |
MAX5477EUD+T | Dual, 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5477EUD+ vs MAX5477EUD+T |