Datasheets
MAX5478ETE+T by:

Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16

Part Details for MAX5478ETE+T by Maxim Integrated Products

Overview of MAX5478ETE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for MAX5478ETE+T

Part # Distributor Description Stock Price Buy
DISTI # MAX5478ETE+TCT-ND
DigiKey IC DGT POT 50KOHM 256TAP 16TQFN Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8962
In Stock
  • 1 $8.6300
  • 10 $5.9450
  • 25 $5.2508
  • 100 $4.4738
  • 250 $4.0972
  • 500 $3.8677
  • 1,000 $3.6773
  • 2,500 $3.5500
$3.5500 / $8.6300 Buy Now

Part Details for MAX5478ETE+T

MAX5478ETE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5478ETE+T Part Data Attributes

MAX5478ETE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5478ETE+T Maxim Integrated Products Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC16,.12SQ,20
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY; OTHER RESISTOR ARRAY IS: 50000 OHMS WITH 256 TAP POSITIONS
Bandwidth-Nom 0.1 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Coefficient-Nom 70 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω
Width 3 mm

Alternate Parts for MAX5478ETE+T

This table gives cross-reference parts and alternative options found for MAX5478ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5478ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5478ETE+ Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE+
MAX5478ETE-T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE-T
MAX5478ETE Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE
MAX5478ETE#G16 Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE#G16
MAX5478ETE+T Dual, 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5478ETE+T vs MAX5478ETE+T
Part Number Description Manufacturer Compare
MAX5478ETE#G16 Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE#G16
MAX5478ETE+T Dual, 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5478ETE+T vs MAX5478ETE+T
MAX5478ETE-T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE-T
MAX5478ETE Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE
MAX5478ETE+ Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX5478ETE+T vs MAX5478ETE+

MAX5478ETE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5478ETE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5478ETE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5478ETE+T would you like to use for your alert(s)?
  • Please alert me when MAX5478ETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5478ETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5478ETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5478ETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5478ETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5478ETE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: