Part Details for MAX5490MB02000 by Maxim Integrated Products
Overview of MAX5490MB02000 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5490MB02000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5490MB02000-ND
|
DigiKey | MATCHED RESISTOR-DIVIDER NETWORK Min Qty: 135 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3194 In Stock |
|
$2.2400 | Buy Now |
|
Rochester Electronics | MAX5490 Precision-Matched Resistor-Divider Network RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3194 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for MAX5490MB02000
MAX5490MB02000 CAD Models
MAX5490MB02000 Part Data Attributes
|
MAX5490MB02000
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5490MB02000
Maxim Integrated Products
RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PRECISION | |
First Element Resistance | 66666.7 Ω | |
Manufacturer Series | MAX5490 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33333.33 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for MAX5490MB02000
This table gives cross-reference parts and alternative options found for MAX5490MB02000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5490MB02000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5490MB02000-T | RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23 | Maxim Integrated Products | MAX5490MB02000 vs MAX5490MB02000-T |