Part Details for MAX5491LC01000+T by Maxim Integrated Products
Overview of MAX5491LC01000+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5491LC01000+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4999
|
Newark | Res N/W, Volt Divider, 2 Res, 30K, 0.1%, Resistance R1:15Kohm, Product Range:Max5491 Series, Resistance R2:15Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5491LC01000+T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1378 |
|
$4.8300 / $8.5000 | Buy Now |
DISTI #
MAX5491LC01000+TCT-ND
|
DigiKey | RES NTWRK 2 RES 15K OHM TO236-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7265 In Stock |
|
$5.0001 / $9.1500 | Buy Now |
|
Chip1Cloud | RES NTWRK 2 RES 15K OHM TO236-3 | 5000 |
|
RFQ |
Part Details for MAX5491LC01000+T
MAX5491LC01000+T CAD Models
MAX5491LC01000+T Part Data Attributes:
|
MAX5491LC01000+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5491LC01000+T
Maxim Integrated Products
Array/Network Resistor, Divider, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Network Type | DIVIDER | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX5491LC01000+T
This table gives cross-reference parts and alternative options found for MAX5491LC01000+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5491LC01000+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5491LC01000+T | Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX5491LC01000+T vs MAX5491LC01000+T |