Part Details for MAX5491RA02500+T by Maxim Integrated Products
Overview of MAX5491RA02500+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5491RA02500+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1712
|
Newark | Resistor-Divider, 30K, Sot-23-3, Resistance R1:8.571Kohm, Product Range:-, Resistance R2:21.43Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Sot-23, No. Of Pins:3Pins, Power Rating Per Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5491RA02500+T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1498 |
|
$5.1000 / $8.9900 | Buy Now |
DISTI #
MAX5491RA02500+TCT-ND
|
DigiKey | RES NTWRK 2 RES MULT OHM TO236-3 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3965 In Stock |
|
$5.3250 / $11.7900 | Buy Now |
Part Details for MAX5491RA02500+T
MAX5491RA02500+T CAD Models
MAX5491RA02500+T Part Data Attributes
|
MAX5491RA02500+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5491RA02500+T
Maxim Integrated Products
Array/Network Resistor, Divider, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
First Element Resistance | 21429 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 3.04 mm | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8571 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for MAX5491RA02500+T
This table gives cross-reference parts and alternative options found for MAX5491RA02500+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5491RA02500+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5491RA02500+T | Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX5491RA02500+T vs MAX5491RA02500+T |
MAX5491RA02500-T | Array/Network Resistor, Divider, SOT-23, 3 PIN | Maxim Integrated Products | MAX5491RA02500+T vs MAX5491RA02500-T |