Part Details for MAX5494ETE+T by Analog Devices Inc
Overview of MAX5494ETE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5494ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5494ETET
|
Mouser Electronics | Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Analog Devices Inc | 10-Bit, Dual, Nonvolatile, Lin Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.9400 / $5.5540 | Buy Now |
Part Details for MAX5494ETE+T
MAX5494ETE+T CAD Models
MAX5494ETE+T Part Data Attributes:
|
MAX5494ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5494ETE+T
Analog Devices Inc
10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2005-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NV; OTHER RESISTOR VALUE IS 10000 OHMS W/1024 TAP POSTIONS; ALSO OPERATE W/2.5V DUAL SUPPLY | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 2 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 5 mm |
Alternate Parts for MAX5494ETE+T
This table gives cross-reference parts and alternative options found for MAX5494ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5494ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5494ETE+T | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 1024 Positions, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5494ETE+T vs MAX5494ETE+T |