Part Details for MAX5495ETE+ by Maxim Integrated Products
Overview of MAX5495ETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5495ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5004
|
Newark | Digital Pot, 50K, Dual, Tqfn-16, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5495ETE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$7.7100 / $11.1600 | Buy Now |
DISTI #
MAX5495ETE+-ND
|
DigiKey | IC DGT POT 50KOHM 1024TAP 16TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
706 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
Part Details for MAX5495ETE+
MAX5495ETE+ CAD Models
MAX5495ETE+ Part Data Attributes
|
MAX5495ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5495ETE+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 1024 Positions, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WHHB, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NV; OTHER RESISTOR VALUE IS 50000 OHMS W/1024 TAP POSTIONS; ALSO OPERATE W/2.5V DUAL SUPPLY | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 2 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 5 mm |
Alternate Parts for MAX5495ETE+
This table gives cross-reference parts and alternative options found for MAX5495ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5495ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5495ETE+ | 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5495ETE+ vs MAX5495ETE+ |