There are no models available for this part yet.
Overview of MAX5527GUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5527GUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX5527GUA+T-ND
|
DigiKey | IC DGTL POT 100KOHM 64TAP 8UMAX Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2750 / $1.3622 | Buy Now |
CAD Models for MAX5527GUA+T by Maxim Integrated Products
Part Data Attributes for MAX5527GUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
5 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Bandwidth-Nom
|
0.1 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
64
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Coefficient-Nom
|
35 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
3 mm
|
Alternate Parts for MAX5527GUA+T
This table gives cross-reference parts and alternative options found for MAX5527GUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5527GUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5527GUA+T | 64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5527GUA+T vs MAX5527GUA+T |
MAX5527GUA+ | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX5527GUA+T vs MAX5527GUA+ |
MAX5527GUA | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5527GUA+T vs MAX5527GUA |