MAX5900AAEUT+T
Description: -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Overview of MAX5900AAEUT+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX5900AAEUT+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5900AAEUTT
Mouser Electronics Hot Swap Voltage Controllers -100V, SOT23/TDFN, Simple Swapper Hot-Sw RoHS: Compliant 0
  • 2,500 $3.2900
$3.2900 Order Now
Analog Devices Inc -100V, SOT23/TDFN, Simple Swap Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $2.4500
  • 2,500 $3.0625
$2.4500 / $3.0625 Buy Now

CAD Models for MAX5900AAEUT+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5900AAEUT+T by Analog Devices Inc

MAX5900AAEUT+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SOT_23-N/A
Pin Count
6
Manufacturer Package Code
6-SOT_23-N/A
Date Of Intro
2001-07-21
Samacsys Manufacturer
Analog Devices
Additional Feature
IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-48 V
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
1.3 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX5900AAEUT+T
    Analog Devices Inc
    -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
    VS

Alternate Parts for MAX5900AAEUT+T

This table gives cross-reference parts and alternative options found for MAX5900AAEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5900AAEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5900AAEUT Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT
MAX5900AAEUT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, SOT-23, 6 PIN Rochester Electronics LLC MAX5900AAEUT+T vs MAX5900AAEUT
MAX5900AAEUT+T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT+T
MAX5900AAEUT+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT+
MAX5900AAEUT-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT-T
Part Number Description Manufacturer Compare
MAX5900AAEUT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, SOT-23, 6 PIN Rochester Electronics LLC MAX5900AAEUT+T vs MAX5900AAEUT
MAX5900EUT-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900EUT-T
MAX5900AAEUT Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT
MAX5900AAEUT-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT-T
MAX5900AAEUT+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT+
MAX5900AAEUT+ 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC MAX5900AAEUT+T vs MAX5900AAEUT+
MAX5900AAEUT+T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX5900AAEUT+T vs MAX5900AAEUT+T

Related Parts for MAX5900AAEUT+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5900AAEUT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5900AAEUT+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5900AAEUT+T would you like to use for your alert(s)?
  • Please alert me when MAX5900AAEUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5900AAEUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5900AAEUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5900AAEUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5900AAEUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5900AAEUT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: