Power Circuits
MAX5900LAEUT
Maxim Integrated Products
Description: Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN

Overview of MAX5900LAEUT by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX5900LAEUT by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components POWER CONTROL/MANAGEMENT, 6 Pin, Plastic, TSOP 1883
  • 1 $5.0400
  • 993 $1.8480
  • 1,624 $1.7640
$1.7640 / $5.0400 Buy Now

CAD Models for MAX5900LAEUT by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5900LAEUT by Maxim Integrated Products

MAX5900LAEUT
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-48 V
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
1.3 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. MAX5900LAEUT
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
    VS

Related Parts for MAX5900LAEUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5900LAEUT by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5900LAEUT by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5900LAEUT would you like to use for your alert(s)?
  • Please alert me when MAX5900LAEUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5900LAEUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5900LAEUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5900LAEUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5900LAEUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5900LAEUT by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: