Datasheets
MAX5900LBEUT+T by:

-100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Part Details for MAX5900LBEUT+T by Analog Devices Inc

Overview of MAX5900LBEUT+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX5900LBEUT+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5900LBEUTT
Mouser Electronics Hot Swap Voltage Controllers -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers RoHS: Compliant 0
  • 2,500 $2.8900
$2.8900 Order Now
Analog Devices Inc -100V, SOT23/TDFN, Simple Swap Min Qty: 2500 Package Multiple: 1 0
  • 1 $5.7500
  • 1,000 $2.4500
  • 2,500 $2.8881
$2.4500 / $5.7500 Buy Now

Part Details for MAX5900LBEUT+T

MAX5900LBEUT+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5900LBEUT+T Part Data Attributes

MAX5900LBEUT+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5900LBEUT+T Analog Devices Inc -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 6-SOT_23-N/A
Package Description LEAD FREE, MO-178AB, SOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code 6-SOT_23-N/A
Reach Compliance Code compliant
Date Of Intro 2001-07-21
Additional Feature IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -48 V
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 1.3 mA
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX5900LBEUT+T

This table gives cross-reference parts and alternative options found for MAX5900LBEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5900LBEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5900LBEUT+ -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX5900LBEUT+T vs MAX5900LBEUT+
MAX5900LBEUT+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX5900LBEUT+T vs MAX5900LBEUT+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5900LBEUT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5900LBEUT+T by Analog Devices Inc

  • Please alert me when MAX5900LBEUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5900LBEUT+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5900LBEUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5900LBEUT+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5900LBEUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5900LBEUT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: