There are no models available for this part yet.
Overview of MAX5900NNEUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX5900NNEUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC1774
|
Newark | Hot Swap Ctrl, -100V To -9V, Sot-23-6, Controller Applications:Network Routers And Servers, Network Switches, Telecom Line Cards, Input Voltage:-, Supply Voltage Min:-100V, Supply Voltage Max:-9V, Controller Ic Case Style:Sot-23, No.rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5900NNEUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1861 |
|
$2.8900 / $5.6000 | Buy Now | |
DISTI #
175-MAX5900NNEUT+TCT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V SOT23-6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$3.0625 / $7.7100 | Buy Now | |
Chip Stock | 575 |
|
RFQ |
CAD Models for MAX5900NNEUT+T by Maxim Integrated Products
Part Data Attributes for MAX5900NNEUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-48 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
1.3 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX5900NNEUT+T
This table gives cross-reference parts and alternative options found for MAX5900NNEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5900NNEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5900NNEUT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5900NNEUT+T vs MAX5900NNEUT |
MAX5900NNEUT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5900NNEUT+T vs MAX5900NNEUT+ |