Part Details for MAX5901AAETT+ by Maxim Integrated Products
Overview of MAX5901AAETT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5901AAETT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5901AAETT+-ND
|
DigiKey | MAX5901 -100V TDFN, SIMPLE SWAPP Min Qty: 167 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | MAX5901 -100V TDFN, Simple Swapper Hot-Swap Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MAX5901AAETT+
MAX5901AAETT+ CAD Models
MAX5901AAETT+ Part Data Attributes
|
MAX5901AAETT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5901AAETT+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5901AAETT+
This table gives cross-reference parts and alternative options found for MAX5901AAETT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5901AAETT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5901AAETT+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Rochester Electronics LLC | MAX5901AAETT+ vs MAX5901AAETT+T |
MAX5901AAETT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Rochester Electronics LLC | MAX5901AAETT+ vs MAX5901AAETT+ |
MAX5901AAETT+ | -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5901AAETT+ vs MAX5901AAETT+ |