Part Details for MAX5902ACEUT+T by Maxim Integrated Products
Overview of MAX5902ACEUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5902ACEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1775
|
Newark | Hot Swap Controller, -40 To 85Deg C, Controller Applications:Base Station Line Card, Industrial System, Network Router & Switches, Rfid, Servers, Input Voltage:-, Supply Voltage Min:9V, Supply Voltage Max:72V, Controller Ic Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5902ACEUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2397 |
|
$3.6200 / $5.4400 | Buy Now |
DISTI #
175-MAX5902ACEUT+TCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9133 In Stock |
|
$3.3999 / $6.5400 | Buy Now |
Part Details for MAX5902ACEUT+T
MAX5902ACEUT+T CAD Models
MAX5902ACEUT+T Part Data Attributes
|
MAX5902ACEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5902ACEUT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ADJUSTABLE UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5902ACEUT+T
This table gives cross-reference parts and alternative options found for MAX5902ACEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902ACEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902ACEUT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5902ACEUT+T vs MAX5902ACEUT-T |
MAX5902ACEUT | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5902ACEUT+T vs MAX5902ACEUT |
MAX5902ACEUT+T | +72V SOT23/TDFN Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5902ACEUT+T vs MAX5902ACEUT+T |