There are no models available for this part yet.
Overview of MAX5902LCEUT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5902LCEUT by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX5902LCEUT-ND
|
DigiKey | HOT-SWAP CONTROLLER Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12912 In Stock |
|
$2.4400 | Buy Now | |
Rochester Electronics | MAX5902 +72V TDFN, Simple Swapper Hot-Swap Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12912 |
|
$2.1000 / $2.4700 | Buy Now |
CAD Models for MAX5902LCEUT by Maxim Integrated Products
Part Data Attributes for MAX5902LCEUT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ADJUSTABLE UNDERVOLTAGE LOCKOUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
72 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
36 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX5902LCEUT
This table gives cross-reference parts and alternative options found for MAX5902LCEUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902LCEUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902LCEUT+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN | Maxim Integrated Products | MAX5902LCEUT vs MAX5902LCEUT+ |
Related Parts for MAX5902LCEUT
-
MAX5903NNETTPower Management Circuits
-
LM2672MX-ADJ/NOPBSwitching Regulator or Controllers
-
MIC5319-5.0YML-TRLinear Regulator ICs
-
PMPB27EPPower Field-Effect Transistors
-
MAX116CAXAnalog to Digital Converters
-
XC7S25-2FTGB196IField Programmable Gate Arrays
-
MAX485ECSALine Driver or Receivers
-
MAX4522EEEMultiplexers or Switches
-
MAX5544ESADigital to Analog Converters