There are no models available for this part yet.
Overview of MAX5902NNEUT+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5902NNEUT+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC1776
|
Newark | Hot Swap Controller, 9V-72V, Sot-23-6, No. Of Channels:1Channels, Supply Voltage Min:9V, Supply Voltage Max:72V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Power Switch:Mosfet, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5902NNEUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134 |
|
$3.2900 / $6.2300 | Buy Now | |
DISTI #
700-MAX5902NNEUTT
|
Mouser Electronics | Hot Swap Voltage Controllers +72V SOT23/TDFN Simple Swapper Hot-Swap RoHS: Compliant | 2054 |
|
$3.3600 / $6.9600 | Buy Now | |
Analog Devices Inc | +72V SOT23/TDFN Simple Swapper Min Qty: 1 Package Multiple: 1 | 2053 |
|
$3.3697 / $8.3000 | Buy Now | ||
DISTI #
64974362
|
Verical | Hot Swap Controller 1-CH 72V P-Channel Positive High Voltage 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 2682 |
|
$3.4110 | Buy Now |
CAD Models for MAX5902NNEUT+T by Analog Devices Inc
Part Data Attributes for MAX5902NNEUT+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
6-SOT_23-N/A
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-SOT_23-N/A
|
Date Of Intro
|
2001-04-07
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ADJUSTABLE UNDERVOLTAGE LOCKOUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
72 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX5902NNEUT+T
This table gives cross-reference parts and alternative options found for MAX5902NNEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902NNEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902NNEUT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5902NNEUT+T vs MAX5902NNEUT-T |
MAX5902NNEUT+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX5902NNEUT+T vs MAX5902NNEUT+T |