Part Details for MAX5904ESA+ by Maxim Integrated Products
Overview of MAX5904ESA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5904ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5904ESA+-ND
|
DigiKey | IC HOT SWAP CTRLR PCI EXP 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
135 In Stock |
|
$6.1250 / $13.1400 | Buy Now |
Part Details for MAX5904ESA+
MAX5904ESA+ CAD Models
MAX5904ESA+ Part Data Attributes
|
MAX5904ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5904ESA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5904ESA+
This table gives cross-reference parts and alternative options found for MAX5904ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5904ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5904USA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5904ESA+ vs MAX5904USA |
MAX5904USA+ | Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | Analog Devices Inc | MAX5904ESA+ vs MAX5904USA+ |
MAX5904USA+T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5904ESA+ vs MAX5904USA+T |
MAX5904USA+T | Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | Analog Devices Inc | MAX5904ESA+ vs MAX5904USA+T |
MAX5904ESA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX5904ESA+ vs MAX5904ESA |
MAX5904ESA+T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5904ESA+ vs MAX5904ESA+T |
MAX5904ESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5904ESA+ vs MAX5904ESA |
MAX5904ESA-T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5904ESA+ vs MAX5904ESA-T |
MAX5904ESA+T | Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5904ESA+ vs MAX5904ESA+T |