Part Details for MAX5907UEE by Maxim Integrated Products
Overview of MAX5907UEE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5907UEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5907UEE-ND
|
DigiKey | DUAL HOT-SWAP CONTROLLER Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
930 In Stock |
|
$5.7300 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Rochester Electronics | MAX5907 Low-Voltage, Dual Hot-Swap Controller/Power Sequencer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 930 |
|
$4.9200 / $5.7900 | Buy Now |
Part Details for MAX5907UEE
MAX5907UEE CAD Models
MAX5907UEE Part Data Attributes
|
MAX5907UEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5907UEE
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5907UEE
This table gives cross-reference parts and alternative options found for MAX5907UEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5907UEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5907UEE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | Rochester Electronics LLC | MAX5907UEE vs MAX5907UEE |