Part Details for MAX5914EMH+ by Maxim Integrated Products
Overview of MAX5914EMH+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX5914EMH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5914EMH+-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, FI Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1174 In Stock |
|
$14.7800 | Buy Now |
|
Rochester Electronics | MAX5914 +48V Quad Hot-Swap Controller For Power-Over-Lan RoHS: Compliant Status: Obsolete Min Qty: 1 | 1174 |
|
$12.6900 / $14.9300 | Buy Now |
Part Details for MAX5914EMH+
MAX5914EMH+ CAD Models
MAX5914EMH+ Part Data Attributes
|
MAX5914EMH+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5914EMH+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PQFP44, LEAD FREE, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 35 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX5914EMH+
This table gives cross-reference parts and alternative options found for MAX5914EMH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5914EMH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5914EMH | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP44, MQFP-44 | Rochester Electronics LLC | MAX5914EMH+ vs MAX5914EMH |