Part Details for MAX5924AEUB+ by Maxim Integrated Products
Overview of MAX5924AEUB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5924AEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5924AEUB+-ND
|
DigiKey | IC HOT-SWAP CTRLR N-CH 10-UMAX Min Qty: 91 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
1863 In Stock |
|
$3.3200 | Buy Now |
DISTI #
MAX5924AEUB+-ND
|
DigiKey | IC HOT-SWAP CTRLR N-CH 10-UMAX Min Qty: 91 Lead time: 25 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$3.4466 / $4.5299 | Buy Now |
|
Rochester Electronics | MAX5924 1V To 13.2V, N-Channel Hot-Swap Controller Require No Sense Resistor RoHS: Compliant Status: Active Min Qty: 1 | 1863 |
|
$2.8500 / $3.3500 | Buy Now |
Part Details for MAX5924AEUB+
MAX5924AEUB+ CAD Models
MAX5924AEUB+ Part Data Attributes
|
MAX5924AEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5924AEUB+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, MO-187CBA, MICRO MAX, PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5924AEUB+
This table gives cross-reference parts and alternative options found for MAX5924AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5924AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5924AEUB | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, MO-187CBA, MICRO MAX, PACKAGE-10 | Maxim Integrated Products | MAX5924AEUB+ vs MAX5924AEUB |
MAX5924AEUB | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MO-187CBA, MICRO MAX, PACKAGE-10 | Rochester Electronics LLC | MAX5924AEUB+ vs MAX5924AEUB |
MAX5924AEUB+ | 1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX5924AEUB+ vs MAX5924AEUB+ |