Part Details for MAX5927AETJ+ by Maxim Integrated Products
Overview of MAX5927AETJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5927AETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5927AETJ+-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$13.1900 | Buy Now |
DISTI #
MAX5927AETJ+-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
25 In Stock |
|
$11.4120 / $15.0600 | Buy Now |
|
Rochester Electronics | MAX5927 Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$11.3200 / $13.3100 | Buy Now |
Part Details for MAX5927AETJ+
MAX5927AETJ+ CAD Models
MAX5927AETJ+ Part Data Attributes
|
MAX5927AETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5927AETJ+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |