Part Details for MAX5941BCSE+ by Maxim Integrated Products
Overview of MAX5941BCSE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5941BCSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5941 Ieee 802.3Af-Compliant Power-Over-Ethernet Interface/PWM Controller For Power Devices ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7427 |
|
$4.0000 / $4.7100 | Buy Now |
Part Details for MAX5941BCSE+
MAX5941BCSE+ CAD Models
MAX5941BCSE+ Part Data Attributes
|
MAX5941BCSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5941BCSE+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 67 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switching Frequency-Max | 314 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5941BCSE+
This table gives cross-reference parts and alternative options found for MAX5941BCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5941BCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5941BCSE+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Rochester Electronics LLC | MAX5941BCSE+ vs MAX5941BCSE+ |
MAX5941BESE-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BESE-T |
MAX5941BCSE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, SOIC-28/16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BCSE+T |
MAX5941BESE | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BESE |
MAX5941BESE+T | IEEE 802.3af-Compliant Power-Over-Ethernet Interface/PWM Controller for Power Devices, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5941BCSE+ vs MAX5941BESE+T |
MAX5941BCSE | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BCSE |
MAX5941BESE+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BESE+ |
MAX5941BESE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BESE+T |
MAX5941BCSE-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941BCSE+ vs MAX5941BCSE-T |
MAX5941BESE+ | IEEE 802.3af-Compliant Power-Over-Ethernet Interface/PWM Controller for Power Devices, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5941BCSE+ vs MAX5941BESE+ |