Part Details for MAX5946LETX+ by Maxim Integrated Products
Overview of MAX5946LETX+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5946LETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5946LETX+-ND
|
DigiKey | IC HOT SWAP CTRLR PCI EXP 36TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
35 In Stock |
|
$5.4750 / $7.4000 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 34 |
|
$7.2964 / $11.8320 | Buy Now | |
|
Rochester Electronics | MAX5946 Dual Pci Express, Hot-Plug Controller RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$5.4300 / $6.3900 | Buy Now |
Part Details for MAX5946LETX+
MAX5946LETX+ CAD Models
MAX5946LETX+ Part Data Attributes
|
MAX5946LETX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5946LETX+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5946LETX+
This table gives cross-reference parts and alternative options found for MAX5946LETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5946LETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5946LETX+T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Maxim Integrated Products | MAX5946LETX+ vs MAX5946LETX+T |
MAX5946LETX | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Maxim Integrated Products | MAX5946LETX+ vs MAX5946LETX |
MAX5946LETX+T | Dual PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX5946LETX+ vs MAX5946LETX+T |
MAX5946LETX+ | Dual PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX5946LETX+ vs MAX5946LETX+ |
MAX5946LETX+ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Rochester Electronics LLC | MAX5946LETX+ vs MAX5946LETX+ |
MAX5946LETX | 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-36 | Rochester Electronics LLC | MAX5946LETX+ vs MAX5946LETX |