Part Details for MAX5959AECS+ by Maxim Integrated Products
Overview of MAX5959AECS+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5959AECS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9753
|
Newark | Controller, Pci Exp, Quad, 80Tqfp, Controller Applications:Desktop Mobile Server Platforms, Embedded Devices, Servers, Workstations, Input Voltage:13.2V, Supply Voltage Min:3V, Supply Voltage Max:13.2V, Controller Ic Case Style:Qfn, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5959AECS+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $13.7800 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$15.7324 / $19.1340 | Buy Now | |
|
Rochester Electronics | MAX5959 Quad Pci Express, Hot-Plug Controllers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$10.6300 / $12.5000 | Buy Now |
Part Details for MAX5959AECS+
MAX5959AECS+ CAD Models
MAX5959AECS+ Part Data Attributes
|
MAX5959AECS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5959AECS+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, MS-026ADD, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, MS-026ADD, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |