-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5974AETE+T
|
Mouser Electronics | Switching Controllers Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers RoHS: Compliant | 697 |
|
$1.1400 / $2.5700 | Buy Now |
|
Analog Devices Inc | Active-Clamped, Spread-Spectru Min Qty: 1 Package Multiple: 1 | 441 |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
2517200
|
element14 Asia-Pacific | PWM POWER DRIVER, 600KHZ, 20V, TQFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1959 |
|
$1.3210 / $2.4806 | Buy Now |
DISTI #
2517200RL
|
element14 Asia-Pacific | PWM POWER DRIVER, 600KHZ, 20V, TQFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1959 |
|
$1.3210 / $1.7980 | Buy Now |
DISTI #
2517200RL
|
Farnell | PWM POWER DRIVER, 600KHZ, 20V, TQFN-16 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1959 |
|
$1.0262 / $1.6808 | Buy Now |
DISTI #
2517200
|
Farnell | PWM POWER DRIVER, 600KHZ, 20V, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1959 |
|
$1.0262 / $2.3253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5974AETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5974AETE+T
Analog Devices Inc
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5974AETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5974AETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5974AETE+ | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX5974AETE+T vs MAX5974AETE+ |
MAX5974AETE+ | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5974AETE+T vs MAX5974AETE+ |