Datasheets
MAX5974AETE+T by:

Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16

Part Details for MAX5974AETE+T by Maxim Integrated Products

Overview of MAX5974AETE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5974AETE+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y5114
Newark Pwm Power Driver, 600Khz, 20V, Tqfn-16, Supply Voltage Min:17V, Supply Voltage Max:20V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5974AETE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1959
  • 1 $2.6700
  • 10 $2.1800
  • 25 $2.1000
  • 50 $2.0200
  • 100 $1.9300
  • 250 $1.8100
  • 500 $1.5900
  • 1,000 $1.3300
$1.3300 / $2.6700 Buy Now
DISTI # MAX5974AETE+CT-ND
DigiKey IC OFFLINE SWITCH FWD 16TQFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2204
In Stock
  • 1 $2.5900
  • 10 $2.3290
  • 25 $2.1968
  • 100 $1.8716
  • 250 $1.7574
  • 500 $1.5377
  • 1,000 $1.2741
  • 2,500 $1.1862
  • 5,000 $1.1423
$1.1423 / $2.5900 Buy Now
CHIPMALL.COM LIMITED IC OFFLINE SWITCH FWD 16TQFN 595
  • 1 $1.3219
  • 10 $1.1214
  • 100 $0.8880
  • 500 $0.7132
  • 1,000 $0.6889
$0.6889 / $1.3219 Buy Now
LCSC TQFN-16-EP(3x3) Battery Management ICs ROHS 595
  • 1 $1.3489
  • 10 $1.1443
  • 30 $1.0333
  • 100 $0.9061
  • 500 $0.7278
  • 1,000 $0.7030
$0.7030 / $1.3489 Buy Now
Win Source Electronics IC REG CTRLR FORWARD PWM 16-TQFN 56500
  • 45 $1.2440
  • 100 $1.0210
  • 155 $0.9890
  • 210 $0.9570
  • 275 $0.9250
  • 365 $0.8290
$0.8290 / $1.2440 Buy Now

Part Details for MAX5974AETE+T

MAX5974AETE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5974AETE+T Part Data Attributes

MAX5974AETE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5974AETE+T Maxim Integrated Products Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, TQFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Nom 12 V
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 600 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX5974AETE+T

This table gives cross-reference parts and alternative options found for MAX5974AETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5974AETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5974AETE+ Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974AETE+
MAX5974AETE+ Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974AETE+
Part Number Description Manufacturer Compare
MAX5974BETE+T Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974BETE+T
MAX5974AETE+ Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974AETE+
MAX5974BETE+ Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974BETE+
MAX5974BETE+T Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974BETE+T
MAX5974BETE+ Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974BETE+
MAX5974AETE+ Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974AETE+
MAX5974CETE+ Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974CETE+
MAX5974DETE+T Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974DETE+T
MAX5974CETE+ Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5974AETE+T vs MAX5974CETE+
MAX5974DETE+T Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX5974AETE+T vs MAX5974DETE+T

MAX5974AETE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5974AETE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5974AETE+T by Maxim Integrated Products

  • Please alert me when MAX5974AETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5974AETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5974AETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5974AETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5974AETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5974AETE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: