MAX5976AETE+
Description: 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C

Overview of MAX5976AETE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5976AETE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5976AETE+
Mouser Electronics Hot Swap Voltage Controllers 2.7V to 18V, 7A, Hot-Swap Solutions RoHS: Compliant 8668
  • 1 $6.6700
  • 10 $5.8500
  • 25 $4.4000
  • 120 $4.0200
  • 300 $3.7900
  • 540 $3.6000
  • 1,020 $3.5500
$3.5500 / $6.6700 Buy Now
Analog Devices Inc 2.7V to 18V, 7A, Hot-Swap Solu Package Multiple: 1 1516
  • 1 $8.4900
  • 10 $5.8430
  • 25 $5.1584
  • 100 $4.3921
  • 250 $4.0206
  • 500 $3.7944
  • 1,000 $3.6065
  • 2,500 $3.4750
$3.4750 / $8.4900 Buy Now

CAD Models for MAX5976AETE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5976AETE+ by Analog Devices Inc

MAX5976AETE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-LFCSP-5X5X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
Date Of Intro
2010-10-15
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.20SQ,32
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
7.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX5976AETE+
    Analog Devices Inc
    2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX5976AETE+

This table gives cross-reference parts and alternative options found for MAX5976AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5976AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5976AETE+T 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5976AETE+ vs MAX5976AETE+T
MAX5976BETE+ 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX5976AETE+ vs MAX5976BETE+
MAX5976BETE+T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX5976AETE+ vs MAX5976BETE+T
MAX5976AETE+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX5976AETE+ vs MAX5976AETE+
MAX5976AETE+T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX5976AETE+ vs MAX5976AETE+T
Part Number Description Manufacturer Compare
R3111Q312B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +3.1V, CMOS, PDSO5, SC-88A, 5 PIN Nisshinbo Micro Devices MAX5976AETE+ vs R3111Q312B-TR-FE
MP8126DF-Z Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, MO-153ABT, TSSOP-16 Monolithic Power Systems MAX5976AETE+ vs MP8126DF-Z
R3111N401B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111N401B-TR-FE
R3111N362B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111N362B-TR-FE
R3111N131B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111N131B-TR-FE
R3111Q471A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +4.7V, CMOS, PDSO4, SC-82AB, 4 PIN Nisshinbo Micro Devices MAX5976AETE+ vs R3111Q471A-TR-FE
R3111Q201B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111Q201B-TR-FE
R3111N571A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111N571A-TR-FE
R3111N452C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 3 PIN Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111N452C-TR-FE
R3111D501B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, 1.60 X 1.20 MM, ANTIMONY, HALOGEN AND LEAD FREE, SON-6 Ricoh Electronic Devices Co Ltd MAX5976AETE+ vs R3111D501B-TR-FE

Related Parts for MAX5976AETE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5976AETE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5976AETE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5976AETE+ would you like to use for your alert(s)?
  • Please alert me when MAX5976AETE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5976AETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5976AETE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5976AETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5976AETE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5976AETE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: