Part Details for MAX5976AETE+ by Maxim Integrated Products
Overview of MAX5976AETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5976AETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5118
|
Newark | Hot Swap Controller, 2.7V-18V, Tqfn-16, No. Of Channels:1Channels, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Power Switch:Internal, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5976AETE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5800 / $6.5600 | Buy Now |
DISTI #
MAX5976AETE+-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
898 In Stock |
|
$3.4750 / $8.4900 | Buy Now |
Part Details for MAX5976AETE+
MAX5976AETE+ CAD Models
MAX5976AETE+ Part Data Attributes
|
MAX5976AETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5976AETE+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.20SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX5976AETE+
This table gives cross-reference parts and alternative options found for MAX5976AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5976AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5976AETE+T | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976AETE+ vs MAX5976AETE+T |
MAX5976AETE+ | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976AETE+ vs MAX5976AETE+ |
MAX5976BETE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX5976AETE+ vs MAX5976BETE+T |
MAX5976BETE+ | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976AETE+ vs MAX5976BETE+ |
MAX5976BETE+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX5976AETE+ vs MAX5976BETE+ |
MAX5976BETE+T | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976AETE+ vs MAX5976BETE+T |