There are no models available for this part yet.
Overview of MAX5976BETE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5976BETE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX5976BETE+T-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
CAD Models for MAX5976BETE+T by Maxim Integrated Products
Part Data Attributes for MAX5976BETE+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, TQFN-16
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX5976BETE+T
This table gives cross-reference parts and alternative options found for MAX5976BETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5976BETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5976AETE+T | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976BETE+T vs MAX5976AETE+T |
MAX5976AETE+ | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976BETE+T vs MAX5976AETE+ |
MAX5976BETE+ | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976BETE+T vs MAX5976BETE+ |
MAX5976BETE+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX5976BETE+T vs MAX5976BETE+ |
MAX5976BETE+T | 2.7V to 18V, 7A, Hot-Swap Solutions, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5976BETE+T vs MAX5976BETE+T |