Part Details for MAX5976BEVKIT+ by Analog Devices Inc
Overview of MAX5976BEVKIT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5976BEVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5976BEVKIT+
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX5976B (2.7V to 18V Hot-Swap RoHS: Compliant | 1 |
|
$89.3100 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX5976B (2.7V to 18V Package Multiple: 1 | 6 |
|
$85.0300 / $89.9300 | Buy Now |
Part Details for MAX5976BEVKIT+
MAX5976BEVKIT+ CAD Models
MAX5976BEVKIT+ Part Data Attributes
|
MAX5976BEVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX5976BEVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |