-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5977AETP+
|
Mouser Electronics | Hot Swap Voltage Controllers 1V to 16V, Single-Channel, Hot-Swap Controllers with PrecisionCurrent-Sensing Output RoHS: Compliant | 5 |
|
$3.9900 / $6.1300 | Buy Now |
|
Analog Devices Inc | 1V to 16V, Single-Channel, Hot Min Qty: 1 Package Multiple: 1 | 69 |
|
$2.8900 / $7.0700 | Buy Now |
|
Ameya Holding Limited | IC CTLR SNGL-CH HOT-SWAP 20TQFN | 10710 |
|
RFQ | |
DISTI #
2799167
|
element14 Asia-Pacific | HOT SWAP CONTROLLER, 2.7V-16V, TQFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1875 / $6.4316 | Buy Now |
DISTI #
2799167
|
Farnell | HOT SWAP CONTROLLER, 2.7V-16V, TQFN-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.9849 / $6.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5977AETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5977AETP+
Analog Devices Inc
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX5977AETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5977AETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5977AETP+T | 1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5977AETP+ vs MAX5977AETP+T |
MAX5977AETP+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-20 | Maxim Integrated Products | MAX5977AETP+ vs MAX5977AETP+ |