Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Part Symbol
Footprint
3D Model
Manufacturer Package Code
POWER SUPPLY SUPPORT CIRCUIT
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MAX5977BETP+T - Maxim Integrated Products
MAX5977BETP+ - Analog Devices Inc
MAX5977BETP+ - Maxim Integrated Products
MAX5977AETP+T - Analog Devices Inc
R3116K221C-TR-Y - Nisshinbo Micro Devices
MAX5977BETP+ - Analog Devices Inc
R3116K221C-TR-Y - Ricoh Electronic Devices Co Ltd
MAX5977AETP+ - Analog Devices Inc
TPS25944ARVCT - Texas Instruments
TPS25944ARVCR - Texas Instruments
This table gives cross-reference parts and alternative options found for MAX5977BETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5977BETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MAX5977BETP+T
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20
Maxim Integrated Products
MAX5977BETP+T vs MAX5977BETP+T
MAX5977BETP+
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Analog Devices Inc
MAX5977BETP+T vs MAX5977BETP+
MAX5977BETP+
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-20
Maxim Integrated Products
MAX5977BETP+T vs MAX5977BETP+
Part Number
Description
Manufacturer
Compare
MAX5977AETP+T
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Analog Devices Inc
MAX5977BETP+T vs MAX5977AETP+T
R3116K221C-TR-Y
Power Supply Support Circuit,
Nisshinbo Micro Devices
MAX5977BETP+T vs R3116K221C-TR-Y
MAX5977BETP+
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Analog Devices Inc
MAX5977BETP+T vs MAX5977BETP+
R3116K221C-TR-Y
Power Supply Support Circuit
Ricoh Electronic Devices Co Ltd
MAX5977BETP+T vs R3116K221C-TR-Y
MAX5977AETP+
1V to 16V, Single-Channel, Hot-Swap Controllers with Precision Current-Sensing Output, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Analog Devices Inc
MAX5977BETP+T vs MAX5977AETP+
TPS25944ARVCT
2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and 4-ms circuit breaker function 20-WQFN -40 to 125
Texas Instruments
MAX5977BETP+T vs TPS25944ARVCT
TPS25944ARVCR
2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and 4-ms circuit breaker function 20-WQFN -40 to 125
Texas Instruments
MAX5977BETP+T vs TPS25944ARVCR