Part Details for MAX5982CETE+ by Maxim Integrated Products
Overview of MAX5982CETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5982CETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1787
|
Newark | Poe Pd Controller, 60V, Tdfn-16, Input Voltage:60V, Output Current:-, Uvlo:36V, Controller Ic Case Style:Tdfn, No. Of Pins:16Pins, Duty Cycle (%):-, Frequency:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5982CETE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$7.2400 / $10.1700 | Buy Now |
DISTI #
MAX5982CETE+-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16TQFN Min Qty: 120 Lead time: 25 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.1013 | Buy Now |
Part Details for MAX5982CETE+
MAX5982CETE+ CAD Models
MAX5982CETE+ Part Data Attributes
|
MAX5982CETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5982CETE+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.2SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |