Part Details for MAX5984AETI+T by Analog Devices Inc
Overview of MAX5984AETI+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5984AETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5984AETI+T
|
Mouser Electronics | Power Switch ICs - POE / LAN Single-Port, 40W, IEEE 802.3af/at PSE Controller with Integrated MOSFET RoHS: Compliant | 0 |
|
$4.9900 | Order Now |
|
Analog Devices Inc | Single-Port, 40W, IEEE 802.3af Min Qty: 1 Package Multiple: 1 | 47938 |
|
$4.9894 / $9.1300 | Buy Now |
DISTI #
2517224
|
Farnell | POE PD CTRL, 60V, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.0621 | Buy Now |
DISTI #
2517224RL
|
Farnell | POE PD CTRL, 60V, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.0621 | Buy Now |