There are no models available for this part yet.
Overview of MAX5984AETI+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX5984AETI+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5122
|
Newark | Poe Pd Ctrl, 60V, Tqfn-28, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pse Controller, Input Voltage:60V, Output Current Max:-, Uvlo:28.5V, Ic Case/Package:Tqfn, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5984AETI+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
175-MAX5984AETI+TCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4402 In Stock |
|
$4.7500 / $10.7900 | Buy Now | |
Bristol Electronics | 2523 |
|
RFQ | ||||
Quest Components | 4000 |
|
$3.8244 / $7.6488 | Buy Now | |||
Win Source Electronics | IC CTRLR PD IEEE W/MOSFT 28TQFN | 3130 |
|
$3.9730 / $5.9590 | Buy Now |
CAD Models for MAX5984AETI+T by Maxim Integrated Products
Part Data Attributes for MAX5984AETI+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|