MAX5995BETE+
Description: IEEE 802.3bt-Compliant, Powered Device Interface Controllers with Integrated 91W High-Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C

Overview of MAX5995BETE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX5995BETE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5995BETE+
Mouser Electronics Power Switch ICs - POE / LAN IEEE 802.3bt-Compliant, Powered Device I RoHS: Compliant 2703
  • 1 $6.4700
  • 10 $4.4800
  • 25 $3.8700
  • 490 $3.8600
$3.8600 / $6.4700 Buy Now
Analog Devices Inc IEEE 802.3bt-Compliant, Powere Package Multiple: 1 6495
  • 1 $6.4700
  • 10 $4.4750
  • 25 $3.9596
  • 1,000 $3.0900
$3.0900 / $6.4700 Buy Now
DISTI # 71289612
Verical Power Over Ethernet PSE Controller 100V 91W 16-Pin TQFN EP RoHS: Compliant Min Qty: 355 Package Multiple: 355 Date Code: 2317 Americas - 355
  • 355 $3.8540
$3.8540 Buy Now

CAD Models for MAX5995BETE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5995BETE+ by Analog Devices Inc

MAX5995BETE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-LFCSP-5X5X0.75
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
2019-01-03
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.2SQ,32
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+22.8V
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX5995BETE+
    Analog Devices Inc
    IEEE 802.3bt-Compliant, Powered Device Interface Controllers with Integrated 91W High-Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5995BETE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5995BETE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5995BETE+ would you like to use for your alert(s)?
  • Please alert me when MAX5995BETE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5995BETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5995BETE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5995BETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5995BETE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5995BETE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: