Part Details for MAX5996CATE+ by Maxim Integrated Products
Overview of MAX5996CATE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5996CATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8378
|
Newark | Pd Controller, 60V, 90W, Tqfn-Ep-16, Poe Standard:Ieee 802.3Af, 802.3At, 802.3Bt, Poe Controller Type:Pd Controller, Input Voltage:60V, Output Current Max:-, Uvlo:-, Ic Case/Package:-, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5996CATE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.8300 / $5.4200 | Buy Now |
DISTI #
505-MAX5996CATE+-ND
|
DigiKey | IC IEEE 802.3BT PWR TELEM / CURR Min Qty: 1 Lead time: 25 Weeks Container: Tray |
198 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 460 |
|
$6.3883 | Buy Now |