Part Details for MAX60 by Littelfuse Inc
Overview of MAX60 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3900 | Buy Now |
Part Details for MAX60
MAX60 CAD Models
MAX60 Part Data Attributes
|
MAX60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAX60
Littelfuse Inc
MAX60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 15300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Resources and Additional Insights for MAX60
Reference Designs related to MAX60
-
Using a DS1802 Pushbutton Digital Potentiometer to Create an Audio Preamplifier with Attenuator
This application note discusses how to best bias the AC signal to within the DC supply range and how to use digital potentiometers in circuits designed for mechanical potentiometers. This understanding is crucial to effectively using the DS1802 in a pushbutton-controlled audio preamplifier circuit.
-
MAXREFDES74#: 18-Bit Precision Data Acquisition System
MAXREFDES74# System Board Enlarge+<p>×<p>MAXREFDES74# System Board<p>$(document).ready( function() { $("#agram5944F-print").click(function(){ $("#agram5944F").printThis(); }); $("#agram5944F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5944F'); addBookmark('MAXREFDES74# System Board', shareUrl, 'file'); }); } );
-
MAXREFDES82#: Smart Force Sensor
Features<p>3D Human Interface Input<p>High Precision Weigh Scale<p>Low Power ADC<p>Compact<p>Competitive Advantages<p>Rugged, Cost Effective, Flexible 3D Human-Interface Input Device<p>High Precision, High Resolution Measurements<p>Fast, Low-Power Data Acquisition
-
Modern Thermocouples and a High-Resolution Delta-Sigma ADC Enable High-Precision Temperature Measurement
Many industrial and medical applications require temperature measurements with accuracies of ±1°C or better, performed with reasonable cost over a wide range of temperatures (-270°C to +1750°C), and often with low power consumption. Properly selected, standardized, modern thermocouples paired with high-resolution ADC data acquisition systems (DASs) can cover this wide temperature range and ensure reproducible measurements, even in the harshest industrial environments.
-
Powering the Zynq Evaluation and Development Board (ZedBoard)
This reference design explains how to power the Xilinx Zynq Extensible Processing Platform (EPP) and peripheral ICs using Maxim's power-supply solutions.