Part Details for MAX6030AEUR+T by Analog Devices Inc
Overview of MAX6030AEUR+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6030AEUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6030AEURT
|
Mouser Electronics | Voltage References Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References RoHS: Compliant | 495 |
|
$3.5800 / $6.2300 | Buy Now |
|
Analog Devices Inc | Precision, Low-Power, Low-Drop Min Qty: 1 Package Multiple: 1 | 10995 |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
2511301RL
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 3V, SOT23-3 RoHS: Compliant Min Qty: 10 Container: Reel | 5447 |
|
$4.2050 / $6.6664 | Buy Now |
DISTI #
2511301
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 3V, SOT23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5447 |
|
$4.2050 / $7.3843 | Buy Now |
DISTI #
2511301RL
|
Farnell | VOLTAGE REF, SERIES, 3V, SOT23-3 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Reel | 5447 |
|
$3.9084 / $5.6316 | Buy Now |
DISTI #
2511301
|
Farnell | VOLTAGE REF, SERIES, 3V, SOT23-3 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 5447 |
|
$3.9084 / $6.2185 | Buy Now |
Part Details for MAX6030AEUR+T
MAX6030AEUR+T CAD Models
MAX6030AEUR+T Part Data Attributes
|
MAX6030AEUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6030AEUR+T
Analog Devices Inc
Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for MAX6030AEUR+T
This table gives cross-reference parts and alternative options found for MAX6030AEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6030AEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6030AEUR+ | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6030AEUR+T vs MAX6030AEUR+ |