Part Details for MAX604CSA+ by Maxim Integrated Products
Overview of MAX604CSA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX604CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX604CSA+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1312 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.82 V DROPOUT, PDSO8 | 230 |
|
$4.1894 / $7.6170 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1156 |
|
$7.5222 | Buy Now |
Part Details for MAX604CSA+
MAX604CSA+ CAD Models
MAX604CSA+ Part Data Attributes
|
MAX604CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX604CSA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.82 V | |
Dropout Voltage1-Nom | 0.48 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.45 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.5% | |
Width | 3.9 mm |
Alternate Parts for MAX604CSA+
This table gives cross-reference parts and alternative options found for MAX604CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX604CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX604ESA/GH9-T | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX604CSA+ vs MAX604ESA/GH9-T |
MAX604ESA+T | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX604CSA+ vs MAX604ESA+T |
MAX604ESA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604CSA+ vs MAX604ESA+ |
MAX604ESA/GG8 | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX604CSA+ vs MAX604ESA/GG8 |
MAX604CSA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604CSA+ vs MAX604CSA+T |
MAX604ESA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX604CSA+ vs MAX604ESA+T |