Part Details for MAX619CSA-T by Maxim Integrated Products
Overview of MAX619CSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX619CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 458 |
|
RFQ |
Part Details for MAX619CSA-T
MAX619CSA-T CAD Models
MAX619CSA-T Part Data Attributes:
|
MAX619CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX619CSA-T
Maxim Integrated Products
Switched Capacitor Regulator, 0.05A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX619CSA-T
This table gives cross-reference parts and alternative options found for MAX619CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX619CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX619ESA | Switched Capacitor Regulator, 0.04A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619CSA-T vs MAX619ESA |
MAX619ESA+ | Regulated 5V Charge Pump DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX619CSA-T vs MAX619ESA+ |
MAX619CSA | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX619CSA-T vs MAX619CSA |
MAX619CSA+ | Regulated 5V Charge Pump DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX619CSA-T vs MAX619CSA+ |
MAX619ESA+T | Regulated 5V Charge Pump DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX619CSA-T vs MAX619ESA+T |
MAX619CSA+T | Switched Capacitor Regulator, 0.05A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619CSA-T vs MAX619CSA+T |
MAX619CSA+ | Switched Capacitor Regulator, 0.05A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619CSA-T vs MAX619CSA+ |
MAX619ESA+ | Switched Capacitor Regulator, 0.04A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619CSA-T vs MAX619ESA+ |
MAX619CSA+T | Regulated 5V Charge Pump DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX619CSA-T vs MAX619CSA+T |