-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5313
|
Newark | Mpu Supervisor, 5.5V, Dip-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:4Ms, Product Range:- Rohs Compliant: Yes |Analog Devices MAX6301CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX6301CPA+
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, DIP8 Min Qty: 1 | 0 |
|
$3.6800 / $5.6400 | RFQ |
DISTI #
2512315
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5887 / $6.5023 | Buy Now |
DISTI #
2512315
|
Farnell | MPU SUPERVISOR, 5.5V, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$4.4332 / $7.0058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy