-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6301CSAT
|
Mouser Electronics | Supervisory Circuits +5V, Low-Power, P Supervisory Circuits with Adjustable Reset/Watchdog RoHS: Compliant | 2158 |
|
$3.4500 / $6.3200 | Buy Now |
|
Analog Devices Inc | +5V, Low-Power, µP Supervisory Min Qty: 1 Package Multiple: 1 | 1451 |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
2512493
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1501 |
|
$3.7917 / $6.6410 | Buy Now |
DISTI #
2512493RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1501 |
|
$3.7917 / $4.9789 | Buy Now |
DISTI #
2512493
|
Farnell | MPU SUPERVISOR, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1501 |
|
$3.9762 / $6.2788 | Buy Now |
DISTI #
2512493RL
|
Farnell | MPU SUPERVISOR, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1501 |
|
$3.9762 / $4.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6301CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6301CSA+T
Analog Devices Inc
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1996-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6301CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6301CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6301CSA+ | +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6301CSA+T vs MAX6301CSA+ |
MAX6301ESA+ | +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6301CSA+T vs MAX6301ESA+ |
MAX6301ESA+T | +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6301CSA+T vs MAX6301ESA+T |