Part Details for MAX6308UK00D3+T by Analog Devices Inc
Overview of MAX6308UK00D3+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6308UK00D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6308UK00D3T
|
Mouser Electronics | Supervisory Circuits 5-Pin, Multiple-Input, Programmable Reset ICs RoHS: Compliant | 2113 |
|
$2.0200 / $4.0700 | Buy Now |
|
Analog Devices Inc | 5-Pin, Multiple-Input, Program Min Qty: 1 Package Multiple: 1 | 5429 |
|
$1.9521 / $4.2800 | Buy Now |
DISTI #
2512499
|
element14 Asia-Pacific | MPU SUPERVISOR, DUAL, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 48 |
|
$2.0680 / $4.2843 | Buy Now |
DISTI #
2512499RL
|
element14 Asia-Pacific | MPU SUPERVISOR, DUAL, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 48 |
|
$2.0680 / $3.1502 | Buy Now |
DISTI #
2512499
|
Farnell | MPU SUPERVISOR, DUAL, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 48 |
|
$1.9954 / $4.0535 | Buy Now |
DISTI #
2512499RL
|
Farnell | MPU SUPERVISOR, DUAL, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 48 |
|
$1.9954 / $2.9742 | Buy Now |
Part Details for MAX6308UK00D3+T
MAX6308UK00D3+T CAD Models
MAX6308UK00D3+T Part Data Attributes:
|
MAX6308UK00D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6308UK00D3+T
Analog Devices Inc
5-Pin, Multiple-Input, Programmable Reset ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-12-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.23,5.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |