Part Details for MAX6314US42D2 by Maxim Integrated Products
Overview of MAX6314US42D2 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6314US42D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6314US42D2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1177 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6314 68Hc11/Bidirectional-Compatible Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1177 |
|
$2.5400 / $2.9900 | Buy Now |
|
Chip1Cloud | IC RESET CIRCUIT 4.20V SOT143-4 | 9830 |
|
RFQ |
Part Details for MAX6314US42D2
MAX6314US42D2 CAD Models
MAX6314US42D2 Part Data Attributes:
|
MAX6314US42D2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6314US42D2
Maxim Integrated Products
68HC11/Bidirectional-Compatible µP Reset Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Lead (Sn85Pb15) |